Flat Ground Braid 0.125" (3.18mm, 1/8") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229 SV005

DigiKey Part Number
1229SV005-ND
Manufacturer
Manufacturer Product Number
1229 SV005
Description
GROUND BRAID FLAT 0.13" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.125" (3.18mm, 1/8") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.125" (3.18mm, 1/8") - Width
Manufacturer
Alpha Wire
Thickness
0.020" (0.51mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 942,22000 Kč5 942,22 Kč
25 465,04500 Kč10 930,09 Kč
35 204,00333 Kč15 612,01 Kč
54 892,87000 Kč24 464,35 Kč
74 698,15286 Kč32 887,07 Kč
104 500,22800 Kč45 002,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5 942,22000 Kč
Unit Price with VAT:7 190,08620 Kč
Alternate Length
GROUND BRAID FLAT 0.13" X 1000'
In-Stock: 4
Unit Price: 44 147,04000 Kč
GROUND BRAID FLAT 0.13" X 500'
In-Stock: 5
Unit Price: 23 105,15000 Kč