Flat Ground Braid 0.125" (3.18mm, 1/8") - Width X 1000' (304.80m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229 SV001

DigiKey Part Number
A1229SV-1000-ND
Manufacturer
Manufacturer Product Number
1229 SV001
Description
GROUND BRAID FLAT 0.13" X 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.125" (3.18mm, 1/8") - Width X 1000' (304.80m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.125" (3.18mm, 1/8") - Width
Thickness
0.020" (0.51mm)
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
1000' (304.80m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 147,04000 Kč44 147,04 Kč
Manufacturers Standard Package
Unit Price without VAT:44 147,04000 Kč
Unit Price with VAT:53 417,91840 Kč
Alternate Length
GROUND BRAID FLAT 0.13" X 100'
In-Stock: 93
Unit Price: 5 476,28000 Kč
GROUND BRAID FLAT 0.13" X 500'
In-Stock: 5
Unit Price: 23 105,15000 Kč