
1173L SL005 | |
---|---|
DigiKey Part Number | 1173LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1173L SL005 |
Description | CABLE 3COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 417,53000 Kč | 2 417,53 Kč |
2 | 2 300,36000 Kč | 4 600,72 Kč |
3 | 2 234,15667 Kč | 6 702,47 Kč |
5 | 2 152,94800 Kč | 10 764,74 Kč |
7 | 2 100,82429 Kč | 14 705,77 Kč |
10 | 2 046,73500 Kč | 20 467,35 Kč |
25 | 1 912,87720 Kč | 47 821,93 Kč |
50 | 1 816,35100 Kč | 90 817,55 Kč |
100 | 1 813,85560 Kč | 181 385,56 Kč |
Unit Price without VAT: | 2 417,53000 Kč |
---|---|
Unit Price with VAT: | 2 925,21130 Kč |

