1173x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1173L SL002

DigiKey Part Number
1173LSL002-ND
Manufacturer
Manufacturer Product Number
1173L SL002
Description
CABLE 3COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 964,72000 Kč6 964,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6 964,72000 Kč
Unit Price with VAT:8 427,31120 Kč
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 4
Unit Price: 2 417,53000 Kč
CABLE 3COND 22AWG SLATE 1000'
In-Stock: 5
Unit Price: 11 474,41000 Kč