1173x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1173L SL001

DigiKey Part Number
1173LSL001-ND
Manufacturer
Manufacturer Product Number
1173L SL001
Description
CABLE 3COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 474,41000 Kč11 474,41 Kč
210 908,56500 Kč21 817,13 Kč
310 588,30667 Kč31 764,92 Kč
510 195,57600 Kč50 977,88 Kč
79 943,40857 Kč69 603,86 Kč
109 681,43000 Kč96 814,30 Kč
259 638,30760 Kč240 957,69 Kč
Manufacturers Standard Package
Unit Price without VAT:11 474,41000 Kč
Unit Price with VAT:13 884,03610 Kč
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 4
Unit Price: 2 417,53000 Kč
CABLE 3COND 22AWG SLATE 500'
In-Stock: 0
Unit Price: 6 964,72000 Kč