
SMDJ9.0A | |
---|---|
DigiKey Part Number | 785-SMDJ9.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.9A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,33024 Kč | 18 990,72 Kč |
6 000 | 5,85535 Kč | 35 132,10 Kč |
9 000 | 5,61345 Kč | 50 521,05 Kč |
15 000 | 5,38976 Kč | 80 846,40 Kč |
Unit Price without VAT: | 6,33024 Kč |
---|---|
Unit Price with VAT: | 7,65959 Kč |