15.4V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ9-0A

DigiKey Part Number
283-SMDJ9-0ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ9-0A
Description
TVS DIODE 9VWM 15.4VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.4V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0006,03693 Kč1 231 533,72 Kč
Unit Price without VAT:6,03693 Kč
Unit Price with VAT:7,30469 Kč