SMDJ5.0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,44901 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 929
Unit Price: 21,04000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,34799 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 7,12386 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 740
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 5,31946 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 63,53000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,28229 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 143,10210 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 52,07500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 374
Unit Price: 54,16000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 47,70070 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 344,11370 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 12,71000 Kč
Datasheet
5.0SMDJ13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ5.0A

DigiKey Part Number
785-SMDJ5.0ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,33024 Kč18 990,72 Kč
6 0005,85535 Kč35 132,10 Kč
9 0005,61345 Kč50 521,05 Kč
15 0005,38976 Kč80 846,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,33024 Kč
Unit Price with VAT:7,65959 Kč