


MSMLJ5.0A/TR | |
|---|---|
DigiKey Part Number | 150-MSMLJ5.0A/TR-ND - Tape & Reel (TR) 150-MSMLJ5.0A/TRCT-ND - Cut Tape (CT) 150-MSMLJ5.0A/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMLJ5.0A/TR |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | 45,98126 Kč | 17 196,99 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |

