Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDJ16A | |
|---|---|
DigiKey Part Number | 785-SMDJ16ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32294 Kč | 18 968,82 Kč |
| 6 000 | 5,84860 Kč | 35 091,60 Kč |
| 9 000 | 5,60699 Kč | 50 462,91 Kč |
| 15 000 | 5,38355 Kč | 80 753,25 Kč |
| Unit Price without VAT: | 6,32294 Kč |
|---|---|
| Unit Price with VAT: | 7,65076 Kč |










