DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

3.0SMI16A

DigiKey Part Number
1655-3.0SMI16ATR-ND - Tape & Reel (TR)
1655-3.0SMI16ACT-ND - Cut Tape (CT)
1655-3.0SMI16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI16A
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,47700 Kč124,77 Kč
1008,12580 Kč812,58 Kč
5006,25108 Kč3 125,54 Kč
1 0005,64743 Kč5 647,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,88026 Kč14 640,78 Kč
6 0004,49387 Kč26 963,22 Kč
9 0004,29700 Kč38 673,00 Kč
15 0004,07581 Kč61 137,15 Kč
21 0003,94988 Kč82 947,48 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč