3KASMC16AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,19042 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19463 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,35806 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 535
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 975
Unit Price: 13,73000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,45893 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,91465 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,33952 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 37,66000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,50805 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1 400
Unit Price: 19,97000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1 260
Unit Price: 31,00000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,26929 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 152,29991 Kč
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

3KASMC16AHE3_B/H

DigiKey Part Number
3KASMC16AHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC16AHE3_B/H
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26V Clamp 115A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
85011,98082 Kč10 183,70 Kč
1 70011,02485 Kč18 742,25 Kč
2 55010,53787 Kč26 871,57 Kč
4 2509,99065 Kč42 460,26 Kč
5 9509,66675 Kč57 517,16 Kč
8 5009,62278 Kč81 793,63 Kč
Manufacturers Standard Package
Unit Price without VAT:11,98082 Kč
Unit Price with VAT:14,49679 Kč