16.5V (Typ) Clamp 5A (100ns) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8105CI

DigiKey Part Number
785-1609-2-ND - Tape & Reel (TR)
785-1609-1-ND - Cut Tape (CT)
785-1609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ8105CI
Description
TVS DIODE 5VWM 16.5VC SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.5V (Typ) Clamp 5A (100ns) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AOZ8105CI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (100ns)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, HDMI
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.5V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DVIULC6-4SC6YSTMicroelectronics770497-12157-1-ND21,90000 KčSimilar
HDMIULC6-4SC6YSTMicroelectronics560497-12167-1-ND20,02000 KčSimilar
SZNUP4114HMR6T1Gonsemi5 104SZNUP4114HMR6T1GOSCT-ND25,86000 KčSimilar
USBLC6-4SC6YSTMicroelectronics15 237497-11883-1-ND16,68000 KčSimilar
In-Stock: 7 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
109,21800 Kč92,18 Kč
1005,90630 Kč590,63 Kč
5004,47684 Kč2 238,42 Kč
1 0004,01614 Kč4 016,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,42990 Kč10 289,70 Kč
6 0003,13448 Kč18 806,88 Kč
9 0002,98394 Kč26 855,46 Kč
15 0002,81474 Kč42 221,10 Kč
21 0002,71456 Kč57 005,76 Kč
30 0002,61718 Kč78 515,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč