AOZ1284PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6605PI-1

DigiKey Part Number
785-1853-2-ND - Tape & Reel (TR)
785-1853-1-ND - Cut Tape (CT)
785-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ6605PI-1
Description
IC REG BUCK ADJ 5A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AOZ6605PI-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.3V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,91000 Kč12,91 Kč
109,18600 Kč91,86 Kč
258,22360 Kč205,59 Kč
1007,18010 Kč718,01 Kč
2506,68144 Kč1 670,36 Kč
5006,38022 Kč3 190,11 Kč
1 0006,13256 Kč6 132,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,82650 Kč17 479,50 Kč
6 0005,67677 Kč34 060,62 Kč
9 0005,60177 Kč50 415,93 Kč
15 0005,51869 Kč82 780,35 Kč
21 0005,47014 Kč114 872,94 Kč
30 0005,42343 Kč162 702,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91000 Kč
Unit Price with VAT:15,62110 Kč