
AOZ2367QI-11 | |
|---|---|
DigiKey Part Number | 785-1911-2-ND - Tape & Reel (TR) 785-1911-1-ND - Cut Tape (CT) 785-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2367QI-11 |
Description | IC REG BUCK ADJ 20A 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 28-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 25 | 46,74160 Kč | 1 168,54 Kč |
| 100 | 42,05480 Kč | 4 205,48 Kč |
| 250 | 39,82060 Kč | 9 955,15 Kč |
| 500 | 39,22678 Kč | 19 613,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,99806 Kč | 107 994,18 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


