
AOZ2369QI-11 | |
|---|---|
DigiKey Part Number | 785-AOZ2369QI-11TR-ND - Tape & Reel (TR) 785-AOZ2369QI-11CT-ND - Cut Tape (CT) 785-AOZ2369QI-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2369QI-11 |
Description | IC REG BUCK ADJ 30A 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 28-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2369QI-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 32kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 64,08600 Kč | 1 602,15 Kč |
| 100 | 57,95870 Kč | 5 795,87 Kč |
| 250 | 55,03744 Kč | 13 759,36 Kč |
| 500 | 54,90474 Kč | 27 452,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,03816 Kč | 150 114,48 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


