Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 23-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2262AQI-18

DigiKey Part Number
785-1894-2-ND - Tape & Reel (TR)
785-1894-1-ND - Cut Tape (CT)
785-1894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2262AQI-18
Description
IC REG BUCK ADJ 10A 23QFNB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 23-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
AOZ2262AQI-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,00300 Kč190,03 Kč
2517,20160 Kč430,04 Kč
10015,20890 Kč1 520,89 Kč
25014,26100 Kč3 565,25 Kč
50013,68902 Kč6 844,51 Kč
1 00013,42906 Kč13 429,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,63639 Kč37 909,17 Kč
6 00012,35183 Kč74 110,98 Kč
9 00012,20929 Kč109 883,61 Kč
15 00012,05140 Kč180 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč