N-Channel 60 V 18A (Ta), 78A (Tc) 2.1W (Ta), 45.5W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF266L

DigiKey Part Number
785-1443-5-ND
Manufacturer
Manufacturer Product Number
AOTF266L
Description
MOSFET N-CH 60V 18A/78A TO220-3F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta), 78A (Tc) 2.1W (Ta), 45.5W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5650 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 45.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,31000 Kč66,31 Kč
1043,06800 Kč430,68 Kč
10029,85310 Kč2 985,31 Kč
50024,20202 Kč12 101,01 Kč
1 00022,38604 Kč22 386,04 Kč
2 00020,85950 Kč41 719,00 Kč
5 00020,60269 Kč103 013,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,31000 Kč
Unit Price with VAT:80,23510 Kč