N-Channel 650 V 13A (Tj) 29W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPF250N65S3H

DigiKey Part Number
488-NTPF250N65S3H-ND
Manufacturer
Manufacturer Product Number
NTPF250N65S3H
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tj) 29W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1261 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
5052,71340 Kč2 635,67 Kč
10047,96780 Kč4 796,78 Kč
50039,65808 Kč19 829,04 Kč
1 00036,98966 Kč36 989,66 Kč
2 00036,86199 Kč73 723,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč