AOT5N100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 75,78000 Kč
Datasheet

Similar


IXYS
In Stock: 320
Unit Price: 201,24000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 116,62000 Kč
Datasheet

Similar


IXYS
In Stock: 1 922
Unit Price: 197,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 43,78000 Kč
Datasheet
N-Channel 1000 V 4A (Tc) 195W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT5N100

DigiKey Part Number
AOT5N100-ND
Manufacturer
Manufacturer Product Number
AOT5N100
Description
MOSFET N-CH 1000V 4A TO220
Customer Reference
Detailed Description
N-Channel 1000 V 4A (Tc) 195W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00022,99649 Kč22 996,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,99649 Kč
Unit Price with VAT:27,82575 Kč