N-Channel 1200 V 3A (Tc) 200W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP3N120

DigiKey Part Number
238-IXTP3N120-ND
Manufacturer
Manufacturer Product Number
IXTP3N120
Description
MOSFET N-CH 1200V 3A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3A (Tc) 200W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 922
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,24000 Kč197,24 Kč
50108,76960 Kč5 438,48 Kč
100100,24640 Kč10 024,64 Kč
50088,93372 Kč44 466,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,24000 Kč
Unit Price with VAT:238,66040 Kč