N-Channel 1200 V 3A (Tc) 200W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP3N120

DigiKey Part Number
238-IXFP3N120-ND
Manufacturer
Manufacturer Product Number
IXFP3N120
Description
MOSFET N-CH 1200V 3A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3A (Tc) 200W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,24000 Kč201,24 Kč
50111,16500 Kč5 558,25 Kč
100102,49250 Kč10 249,25 Kč
50091,28586 Kč45 642,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,24000 Kč
Unit Price with VAT:243,50040 Kč