AOT262L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 664
Unit Price: 115,07000 Kč
Datasheet

Similar


onsemi
In Stock: 632
Unit Price: 136,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 345
Unit Price: 101,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: 56,27000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 99,46760 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 30,63348 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 35,30814 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 86,72000 Kč
Datasheet
N-Channel 60 V 20A (Ta), 140A (Tc) 2.1W (Ta), 333W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT262L

DigiKey Part Number
785-1413-5-ND
Manufacturer
Manufacturer Product Number
AOT262L
Description
MOSFET N-CH 60V 20A/140A TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta), 140A (Tc) 2.1W (Ta), 333W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00031,55894 Kč31 558,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,55894 Kč
Unit Price with VAT:38,18632 Kč