AOT10B60D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 432
Unit Price: 48,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 53,96000 Kč
Datasheet
IGBT 600 V 20 A 163 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT10B60D

DigiKey Part Number
785-1605-ND
Manufacturer
Manufacturer Product Number
AOT10B60D
Description
IGBT 600V 20A TO-220
Customer Reference
Detailed Description
IGBT 600 V 20 A 163 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge
17.4 nC
Series
Td (on/off) @ 25°C
10ns/72ns
Packaging
Tube
Test Condition
400V, 10A, 30Ohm, 15V
Part Status
Not For New Designs
Reverse Recovery Time (trr)
105 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
40 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 10A
Supplier Device Package
TO-220
Power - Max
163 W
Base Product Number
Switching Energy
260µJ (on), 70µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGP10H60DFSTMicroelectronics432497-14277-5-ND48,51000 KčSimilar
STGP20H60DFSTMicroelectronics0497-13582-5-ND53,96000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00023,54107 Kč23 541,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,54107 Kč
Unit Price with VAT:28,48469 Kč