


STGP10H60DF | |
|---|---|
DigiKey Part Number | 497-14277-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10H60DF |
Description | IGBT TRENCH FS 600V 20A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 115 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10H60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 57 nC |
Packaging Tube | Td (on/off) @ 25°C 19.5ns/103ns |
Part Status Active | Test Condition 400V, 10A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 107 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 40 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 10A | Supplier Device Package TO-220 |
Power - Max 115 W | Base Product Number |
Switching Energy 83µJ (on), 140µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 50 | 23,55980 Kč | 1 177,99 Kč |
| 100 | 21,11980 Kč | 2 111,98 Kč |
| 500 | 16,83872 Kč | 8 419,36 Kč |
| 1 000 | 15,46209 Kč | 15 462,09 Kč |
| 2 000 | 14,30479 Kč | 28 609,58 Kč |
| 5 000 | 13,05290 Kč | 65 264,50 Kč |
| 10 000 | 12,44394 Kč | 124 439,40 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

