


STGP20H60DF | |
|---|---|
DigiKey Part Number | 497-13582-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP20H60DF |
Description | IGBT TRENCH FS 600V 40A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP20H60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 115 nC |
Packaging Tube | Td (on/off) @ 25°C 42.5ns/177ns |
Part Status Active | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 90 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A | Supplier Device Package TO-220 |
Power - Max 167 W | Base Product Number |
Switching Energy 209µJ (on), 261µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10B60D | Alpha & Omega Semiconductor Inc. | 0 | 785-1605-ND | 23,54107 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 50 | 26,35660 Kč | 1 317,83 Kč |
| 100 | 23,67310 Kč | 2 367,31 Kč |
| 500 | 18,96456 Kč | 9 482,28 Kč |
| 1 000 | 17,45081 Kč | 17 450,81 Kč |
| 2 000 | 16,17781 Kč | 32 355,62 Kč |
| 5 000 | 14,80120 Kč | 74 006,00 Kč |
| 10 000 | 14,36263 Kč | 143 626,30 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |





