AOK40B60D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 258
Unit Price: 121,17000 Kč
Datasheet

Similar


onsemi
In Stock: 693
Unit Price: 105,53000 Kč
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 129,93000 Kč
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 85,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 229,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 537
Unit Price: 119,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 645
Unit Price: 125,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 380
Unit Price: 106,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 300
Unit Price: 151,41000 Kč
Datasheet
IGBT 600 V 80 A 312.5 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK40B60D

DigiKey Part Number
785-1622-5-ND
Manufacturer
Manufacturer Product Number
AOK40B60D
Description
IGBT 600V 80A TO-247
Customer Reference
Detailed Description
IGBT 600 V 80 A 312.5 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge
63.5 nC
Series
Td (on/off) @ 25°C
28ns/77ns
Packaging
Tube
Test Condition
400V, 40A, 7.5Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
138 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Supplier Device Package
TO-247
Power - Max
312.5 W
Base Product Number
Switching Energy
1.72mJ (on), 300µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGAF40N60SMDonsemi258FGAF40N60SMD-ND121,17000 KčSimilar
FGH40N60SFDTUonsemi693FGH40N60SFDTU-ND105,53000 KčSimilar
FGH40N60SMDonsemi14FGH40N60SMD-ND129,93000 KčSimilar
FGH40N60UFDTUonsemi790FGH40N60UFDTU-ND85,30000 KčSimilar
IKW75N60TFKSA1Infineon Technologies0IKW75N60TFKSA1-ND229,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes