


STGW40V60F | |
|---|---|
DigiKey Part Number | 497-STGW40V60F-ND |
Manufacturer | |
Manufacturer Product Number | STGW40V60F |
Description | IGBT TRENCH FS 600V 80A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40V60F Models |
Category | Switching Energy 456µJ (on), 411µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 226 nC |
Part Status Obsolete | Td (on/off) @ 25°C 52ns/208ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 283 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW40V60DF | STMicroelectronics | 225 | 497-13766-5-ND | 91,76000 Kč | MFR Recommended |
| FGH40N60SMD-F085 | onsemi | 393 | FGH40N60SMD-F085OS-ND | 161,63000 Kč | Similar |
| IKW40N60H3FKSA1 | Infineon Technologies | 233 | IKW40N60H3FKSA1-ND | 150,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,55000 Kč | 125,55 Kč |
| 30 | 70,91567 Kč | 2 127,47 Kč |
| 120 | 58,88025 Kč | 7 065,63 Kč |
| 510 | 50,05729 Kč | 25 529,22 Kč |
| 1 020 | 46,83819 Kč | 47 774,95 Kč |
| Unit Price without VAT: | 125,55000 Kč |
|---|---|
| Unit Price with VAT: | 151,91550 Kč |

