
AOD7N65 | |
|---|---|
DigiKey Part Number | 785-1484-2-ND - Tape & Reel (TR) 785-1484-1-ND - Cut Tape (CT) 785-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD7N65 |
Description | MOSFET N-CH 650V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 178W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.56Ohm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD1300N80Z | onsemi | 1 891 | FCD1300N80ZCT-ND | 65,09000 Kč | Similar |
| IPD60R1K4C6ATMA1 | Infineon Technologies | 210 | IPD60R1K4C6ATMA1CT-ND | 33,60000 Kč | Similar |
| STD5N60M2 | STMicroelectronics | 0 | 497-14982-1-ND | 37,80000 Kč | Similar |
| STD6N62K3 | STMicroelectronics | 36 | 497-STD6N62K3CT-ND | 61,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 100 | 16,99790 Kč | 1 699,79 Kč |
| 500 | 13,42654 Kč | 6 713,27 Kč |
| 1 000 | 12,27795 Kč | 12 277,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,03478 Kč | 27 586,95 Kč |
| 5 000 | 10,26664 Kč | 51 333,20 Kč |
| 7 500 | 9,87544 Kč | 74 065,80 Kč |
| 12 500 | 9,43606 Kč | 117 950,75 Kč |
| 17 500 | 9,34411 Kč | 163 521,93 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

