


IPD60R1K4C6ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R1K4C6ATMA1TR-ND - Tape & Reel (TR) IPD60R1K4C6ATMA1CT-ND - Cut Tape (CT) IPD60R1K4C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R1K4C6ATMA1 |
Description | MOSFET N-CH 600V 3.2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.2A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R1K4C6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 28.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 13,98470 Kč | 1 398,47 Kč |
| 500 | 10,89166 Kč | 5 445,83 Kč |
| 1 000 | 9,89573 Kč | 9 895,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,81756 Kč | 22 043,90 Kč |
| 5 000 | 8,15117 Kč | 40 755,85 Kč |
| 7 500 | 7,81168 Kč | 58 587,60 Kč |
| 12 500 | 7,43032 Kč | 92 879,00 Kč |
| 17 500 | 7,20451 Kč | 126 078,93 Kč |
| 25 000 | 6,98511 Kč | 174 627,75 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







