Similar
Similar
Similar
Similar
Similar
Similar

STD5N60M2 | |
|---|---|
DigiKey Part Number | 497-14982-2-ND - Tape & Reel (TR) 497-14982-1-ND - Cut Tape (CT) 497-14982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N60M2 |
Description | MOSFET N-CH 600V 3.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 211 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD1300N80Z | onsemi | 1 891 | FCD1300N80ZCT-ND | 65,09000 Kč | Similar |
| IPD60R1K5CEAUMA1 | Infineon Technologies | 34 453 | IPD60R1K5CEAUMA1CT-ND | 23,73000 Kč | Similar |
| IPD70R1K4CEAUMA1 | Infineon Technologies | 0 | IPD70R1K4CEAUMA1CT-ND | 0,00000 Kč | Similar |
| TSM60NC1R5CP ROG | Taiwan Semiconductor Corporation | 9 820 | 1801-TSM60NC1R5CPROGCT-ND | 38,64000 Kč | Similar |
| TSM60NC980CP ROG | Taiwan Semiconductor Corporation | 4 985 | 1801-TSM60NC980CPROGCT-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 100 | 16,03620 Kč | 1 603,62 Kč |
| 500 | 12,63744 Kč | 6 318,72 Kč |
| 1 000 | 11,54407 Kč | 11 544,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,36058 Kč | 25 901,45 Kč |
| 5 000 | 9,62918 Kč | 48 145,90 Kč |
| 7 500 | 9,25673 Kč | 69 425,47 Kč |
| 12 500 | 8,83834 Kč | 110 479,25 Kč |
| 17 500 | 8,67743 Kč | 151 855,02 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |





