Similar
Similar



IPD70R1K4CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD70R1K4CEAUMA1TR-ND - Tape & Reel (TR) IPD70R1K4CEAUMA1CT-ND - Cut Tape (CT) IPD70R1K4CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70R1K4CEAUMA1 |
Description | MOSFET N-CH 700V 5.4A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 700 V 5.4A (Tc) 53W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD70R1K4P7SAUMA1 | Infineon Technologies | 7 535 | IPD70R1K4P7SAUMA1CT-ND | 24,15000 Kč | Similar |
| FCD850N80Z | onsemi | 17 987 | 488-FCD850N80ZCT-ND | 74,96000 Kč | Similar |



