Similar
Similar
Similar
Similar

AOD2N100 | |
|---|---|
DigiKey Part Number | AOD2N100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2N100 |
Description | MOSFET N-CH 1000V 2A TO252 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD2N100TM | onsemi | 0 | FQD2N100TMCT-ND | 0,00000 Kč | Similar |
| IXTY1R4N100P | IXYS | 0 | IXTY1R4N100P-ND | 41,24860 Kč | Similar |
| IXTY1R6N100D2 | IXYS | 0 | 238-IXTY1R6N100D2-ND | 114,71000 Kč | Similar |
| STD2NK100Z | STMicroelectronics | 0 | 497-7964-1-ND | 67,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,52146 Kč | 33 803,65 Kč |
| Unit Price without VAT: | 13,52146 Kč |
|---|---|
| Unit Price with VAT: | 16,36097 Kč |




