STD2NK100Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 41,24860 Kč
Datasheet
N-Channel 1000 V 1.85A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD2NK100Z

DigiKey Part Number
497-7964-2-ND - Tape & Reel (TR)
497-7964-1-ND - Cut Tape (CT)
497-7964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD2NK100Z
Description
MOSFET N-CH 1000V 1.85A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 1.85A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD2NK100Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
499 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.5Ohm @ 900mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD2N100TMonsemi0FQD2N100TMCT-ND0,00000 KčSimilar
IXTY1R4N100PIXYS0IXTY1R4N100P-ND41,24860 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1044,00500 Kč440,05 Kč
10030,43860 Kč3 043,86 Kč
50024,63660 Kč12 318,30 Kč
1 00023,80718 Kč23 807,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,75523 Kč51 888,08 Kč
5 00019,50982 Kč97 549,10 Kč
7 50019,45037 Kč145 877,77 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč