


IXTY1R6N100D2 | |
|---|---|
DigiKey Part Number | 238-IXTY1R6N100D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTY1R6N100D2 |
Description | MOSFET N-CH 1000V 1.6A TO252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 1.6A (Tc) 100W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTY1R6N100D2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 645 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TO-252AA |
Drain to Source Voltage (Vdss) 1000 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 800mA, 0V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2N100 | Alpha & Omega Semiconductor Inc. | 0 | AOD2N100-ND | 13,52146 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| 70 | 57,05171 Kč | 3 993,62 Kč |
| 140 | 52,16407 Kč | 7 302,97 Kč |
| 560 | 44,59614 Kč | 24 973,84 Kč |
| 1 050 | 41,94061 Kč | 44 037,64 Kč |
| 2 030 | 39,63850 Kč | 80 466,15 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |




