Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOD2610E | |
|---|---|
DigiKey Part Number | 800-3742-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2610E |
Description | MOSFET N-CH 60V 46A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta), 46A (Tc) 6.2W (Ta), 59.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 59.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6010SK3Q-13 | Diodes Incorporated | 2 076 | DMTH6010SK3Q-13DICT-ND | 39,69000 Kč | Similar |
| FDD10AN06A0 | onsemi | 3 062 | FDD10AN06A0CT-ND | 61,73000 Kč | Similar |
| IRFR48ZPBF | Infineon Technologies | 0 | IRFR48ZPBF-ND | 0,00000 Kč | Similar |
| NVD5C668NLT4G | onsemi | 697 | NVD5C668NLT4GOSCT-ND | 61,10000 Kč | Similar |
| SQD50N06-09L_GE3 | Vishay Siliconix | 3 699 | SQD50N06-09L_GE3CT-ND | 131,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,20493 Kč | 20 512,32 Kč |
| 5 000 | 7,59565 Kč | 37 978,25 Kč |
| 7 500 | 7,28530 Kč | 54 639,75 Kč |
| 12 500 | 6,93671 Kč | 86 708,88 Kč |
| 17 500 | 6,73031 Kč | 117 780,43 Kč |
| 25 000 | 6,58812 Kč | 164 703,00 Kč |
| Unit Price without VAT: | 8,20493 Kč |
|---|---|
| Unit Price with VAT: | 9,92797 Kč |








