
AO4354 | |
|---|---|
DigiKey Part Number | 785-1464-2-ND - Tape & Reel (TR) 785-1464-1-ND - Cut Tape (CT) 785-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4354 |
Description | MOSFET N-CH 30V 23A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4354 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2010 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSP32368 | Alpha & Omega Semiconductor Inc. | 2 253 | 785-AOSP32368CT-ND | 21,00000 Kč | Similar |
| PJL9416_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9416_R2_00001TR-ND | 5,21750 Kč | Similar |
| SI4126DY-T1-GE3 | Vishay Siliconix | 15 267 | SI4126DY-T1-GE3CT-ND | 71,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 11,38300 Kč | 1 138,30 Kč |
| 500 | 8,84772 Kč | 4 423,86 Kč |
| 1 000 | 8,03132 Kč | 8 031,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99422 Kč | 20 982,66 Kč |
| 6 000 | 6,47221 Kč | 38 833,26 Kč |
| 9 000 | 6,20629 Kč | 55 856,61 Kč |
| 15 000 | 5,90755 Kč | 88 613,25 Kč |
| 21 000 | 5,73070 Kč | 120 344,70 Kč |
| 30 000 | 5,59072 Kč | 167 721,60 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

