Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C38098A-10TINTR | |
|---|---|
DigiKey Part Number | AS7C38098A-10TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C38098A-10TINTR |
Description | IC SRAM 8MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C38098A-10TINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C8016-55ZINTR | Alliance Memory, Inc. | 0 | AS6C8016-55ZINTR-ND | 154,16386 Kč | Similar |
| AS6C8016A-55ZINTR | Alliance Memory, Inc. | 0 | AS6C8016A-55ZINTR-ND | 0,00000 Kč | Similar |
| IS61WV51216BLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV51216BLL-10TLI-TR-ND | 358,50187 Kč | Similar |
| IS61WV51216EDBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV51216EDBLL-10TLI-TR-ND | 235,42106 Kč | Similar |
| IS61WV51216EDBLL-8TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV51216EDBLL-8TLI-TR-ND | 251,47979 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 298,69247 Kč | 298 692,47 Kč |
| Unit Price without VAT: | 298,69247 Kč |
|---|---|
| Unit Price with VAT: | 361,41789 Kč |




