
IS62WV51216BLL-55TLI-TR | |
|---|---|
DigiKey Part Number | 706-IS62WV51216BLL-55TLI-TR-ND - Tape & Reel (TR) 706-IS62WV51216BLL-55TLI-TRCT-ND - Cut Tape (CT) 706-IS62WV51216BLL-55TLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62WV51216BLL-55TLI-TR |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV51216BLL-55TLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 158,08600 Kč | 1 580,86 Kč |
| 25 | 153,28600 Kč | 3 832,15 Kč |
| 50 | 149,65280 Kč | 7 482,64 Kč |
| 100 | 146,03650 Kč | 14 603,65 Kč |
| 250 | 141,29688 Kč | 35 324,22 Kč |
| 500 | 137,76172 Kč | 68 880,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,28006 Kč | 134 280,06 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |


