AS7C32098A-15TIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 176,12970 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 185,63474 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 176,12970 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 270
Unit Price: 114,23000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 74,10894 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 87,17826 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 106,99337 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 316
Unit Price: 87,77000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 178,50785 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 161,43104 Kč
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 15 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C32098A-15TIN

DigiKey Part Number
AS7C32098A-15TIN-ND
Manufacturer
Manufacturer Product Number
AS7C32098A-15TIN
Description
IC SRAM 2MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 15 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C32098A-15TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135176,12970 Kč23 777,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,12970 Kč
Unit Price with VAT:213,11694 Kč