IS64WV12816DBLL-12CTLA3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 134,85126 Kč
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV12816DBLL-12CTLA3

DigiKey Part Number
IS64WV12816DBLL-12CTLA3-ND
Manufacturer
Manufacturer Product Number
IS64WV12816DBLL-12CTLA3
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135178,50785 Kč24 098,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,50785 Kč
Unit Price with VAT:215,99450 Kč