
IS61WV12816BLL-12TLI | |
|---|---|
DigiKey Part Number | IS61WV12816BLL-12TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV12816BLL-12TLI |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 103,35200 Kč | 2 583,80 Kč |
| 50 | 100,94580 Kč | 5 047,29 Kč |
| 135 | 97,50852 Kč | 13 163,65 Kč |
| 270 | 95,12559 Kč | 25 683,91 Kč |
| 540 | 92,76567 Kč | 50 093,46 Kč |
| 1 080 | 90,43703 Kč | 97 671,99 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |

