AS4C1G16D4A-62BCNTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 1 409,09000 Kč
Datasheet
AS4C256M16D4A-75BCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G16D4A-62BCNTR

DigiKey Part Number
1450-AS4C1G16D4A-62BCNTR-ND - Tape & Reel (TR)
1450-AS4C1G16D4A-62BCNTRCT-ND - Cut Tape (CT)
1450-AS4C1G16D4A-62BCNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C1G16D4A-62BCNTR
Description
DDR4, 16GB, 1G X 16, 1.2V, 96-BA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 458,13000 Kč1 458,13 Kč
101 346,14800 Kč13 461,48 Kč
251 302,26240 Kč32 556,56 Kč
501 269,55080 Kč63 477,54 Kč
1001 237,38430 Kč123 738,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 106,69639 Kč2 213 392,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 458,13000 Kč
Unit Price with VAT:1 764,33730 Kč