
AS4C128M32MD2A-18BIN | |
|---|---|
DigiKey Part Number | 1450-1463-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M32MD2A-18BIN |
Description | IC DRAM 4GBIT PARALLEL 134FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 533 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C128M32MD2A-18BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-FBGA (10x11.5) | |
Base Product Number |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,64000 Kč | 353,64 Kč |
| 10 | 327,89600 Kč | 3 278,96 Kč |
| 25 | 317,63600 Kč | 7 940,90 Kč |
| 50 | 309,92340 Kč | 15 496,17 Kč |
| 171 | 296,41602 Kč | 50 687,14 Kč |
| 342 | 288,94512 Kč | 98 819,23 Kč |
| 513 | 284,63458 Kč | 146 017,54 Kč |
| Unit Price without VAT: | 353,64000 Kč |
|---|---|
| Unit Price with VAT: | 427,90440 Kč |



