
NL5X4002DR2G-Q | |
|---|---|
DigiKey Part Number | 488-NL5X4002DR2G-QTR-ND - Tape & Reel (TR) 488-NL5X4002DR2G-QCT-ND - Cut Tape (CT) 488-NL5X4002DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL5X4002DR2G-Q |
Description | IC XLTR VL BIDIR 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 6,87040 Kč | 171,76 Kč |
| 100 | 5,97390 Kč | 597,39 Kč |
| 250 | 5,54684 Kč | 1 386,71 Kč |
| 500 | 5,28898 Kč | 2 644,49 Kč |
| 1 000 | 5,13065 Kč | 5 130,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,85314 Kč | 12 132,85 Kč |
| 5 000 | 4,71817 Kč | 23 590,85 Kč |
| 7 500 | 4,65061 Kč | 34 879,58 Kč |
| 12 500 | 4,57575 Kč | 57 196,88 Kč |
| 17 500 | 4,53199 Kč | 79 309,83 Kč |
| 25 000 | 4,48991 Kč | 112 247,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



