
74ACT32MTCX | |
|---|---|
DigiKey Part Number | 74ACT32MTCXTR-ND - Tape & Reel (TR) 74ACT32MTCXCT-ND - Cut Tape (CT) 74ACT32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 25 | 4,60560 Kč | 115,14 Kč |
| 100 | 3,97210 Kč | 397,21 Kč |
| 250 | 3,67028 Kč | 917,57 Kč |
| 500 | 3,48798 Kč | 1 743,99 Kč |
| 1 000 | 3,33853 Kč | 3 338,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,18049 Kč | 7 951,22 Kč |
| 5 000 | 3,08521 Kč | 15 426,05 Kč |
| 7 500 | 3,03751 Kč | 22 781,33 Kč |
| 12 500 | 2,98465 Kč | 37 308,12 Kč |
| 17 500 | 2,95377 Kč | 51 690,97 Kč |
| 25 000 | 2,92407 Kč | 73 101,75 Kč |
| 62 500 | 2,86011 Kč | 178 756,88 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


