
CT8132BV-HL4 | |
|---|---|
DigiKey Part Number | 620-CT8132BV-HL4TR-ND - Tape & Reel (TR) 620-CT8132BV-HL4CT-ND - Cut Tape (CT) 620-CT8132BV-HL4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132BV-HL4 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 21,41800 Kč | 107,09 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 19,06600 Kč | 476,65 Kč |
| 50 | 18,19680 Kč | 909,84 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| 500 | 15,80436 Kč | 7 902,18 Kč |
| 1 000 | 15,20990 Kč | 15 209,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,58061 Kč | 34 741,83 Kč |
| 6 000 | 11,18690 Kč | 67 121,40 Kč |
| 9 000 | 10,97187 Kč | 98 746,83 Kč |
| 15 000 | 10,71605 Kč | 160 740,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |









