Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT220RMV-IS5

DigiKey Part Number
620-CT220RMV-IS5TR-ND - Tape & Reel (TR)
620-CT220RMV-IS5CT-ND - Cut Tape (CT)
620-CT220RMV-IS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT220RMV-IS5
Description
CURRENT SENSOR MR SOT-23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
CT220RMV-IS5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.3%
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
20µs
Part Status
Active
Current - Supply (Max)
2.5mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage and Current
Package / Case
SC-74A, SOT-753
Sensitivity
150mV/mT
Supplier Device Package
SOT-23-5
Frequency
DC ~ 200kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
536,91400 Kč184,57 Kč
1035,19300 Kč351,93 Kč
2533,10120 Kč827,53 Kč
5031,68600 Kč1 584,30 Kč
10030,38620 Kč3 038,62 Kč
50027,77532 Kč13 887,66 Kč
1 00026,80311 Kč26 803,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,42522 Kč76 275,66 Kč
6 00024,64826 Kč147 889,56 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč