
ATS19200LSNATN-L | |
|---|---|
DigiKey Part Number | 620-ATS19200LSNATN-LTR-ND - Tape & Reel (TR) 620-ATS19200LSNATN-LCT-ND - Cut Tape (CT) 620-ATS19200LSNATN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS19200LSNATN-L |
Description | SEN HALL EFFECT DIGITAL PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 3-SIP Module, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 5 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP Module, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 5 | 56,27400 Kč | 281,37 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 25 | 50,73960 Kč | 1 268,49 Kč |
| 50 | 48,68600 Kč | 2 434,30 Kč |
| 100 | 46,80030 Kč | 4 680,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,03958 Kč | 33 631,66 Kč |
| 1 600 | 40,70856 Kč | 65 133,70 Kč |
| 2 400 | 39,98159 Kč | 95 955,82 Kč |
| 4 000 | 39,11639 Kč | 156 465,56 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |





