
ATS19200LSNATN-H-A | |
|---|---|
DigiKey Part Number | 620-ATS19200LSNATN-H-ATR-ND - Tape & Reel (TR) 620-ATS19200LSNATN-H-ACT-ND - Cut Tape (CT) 620-ATS19200LSNATN-H-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS19200LSNATN-H-A |
Description | SEN HALL EFFECT DIGITAL PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 3-SIP Module, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 5 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP Module, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 5 | 61,27200 Kč | 306,36 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 25 | 55,29200 Kč | 1 382,30 Kč |
| 50 | 53,07040 Kč | 2 653,52 Kč |
| 100 | 51,03770 Kč | 5 103,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,90320 Kč | 36 722,56 Kč |
| 1 600 | 44,46720 Kč | 71 147,52 Kč |
| 2 400 | 43,68266 Kč | 104 838,38 Kč |
| 4 000 | 42,74946 Kč | 170 997,84 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



